
GRJ21BR61E106KE01K | |
|---|---|
DigiKey Part Number | 490-GRJ21BR61E106KE01KTR-ND - Tape & Reel (TR) 490-GRJ21BR61E106KE01KCT-ND - Cut Tape (CT) 490-GRJ21BR61E106KE01KDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRJ21BR61E106KE01K |
Description | CAP CER MLCC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10 µF ±10% 25V Ceramic Capacitor X5R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRJ21BR61E106KE01K Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | Soft Termination | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.057" (1.45mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,15000 € | 0,15 € |
| 10 | 0,08700 € | 0,87 € |
| 50 | 0,06140 € | 3,07 € |
| 100 | 0,05370 € | 5,37 € |
| 500 | 0,03884 € | 19,42 € |
| 1 000 | 0,03677 € | 36,77 € |
| 2 500 | 0,03256 € | 81,40 € |
| 5 000 | 0,03003 € | 150,15 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,02642 € | 264,20 € |
| 20 000 | 0,02621 € | 524,20 € |
| 30 000 | 0,02588 € | 776,40 € |
| 50 000 | 0,02491 € | 1 245,50 € |
| 70 000 | 0,02435 € | 1 704,50 € |
| 100 000 | 0,02395 € | 2 395,00 € |
| Unit Price without VAT: | 0,15000 € |
|---|---|
| Unit Price with VAT: | 0,18000 € |

