GRJ21AR72E222KWJ1D is available for purchase but is not normally stocked.
Available Substitutes:

Direct


TDK
In Stock: 11 302
Unit Price: 0,18000 €
Datasheet
2200 pF ±10% 250V Ceramic Capacitor X7R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GRJ21AR72E222KWJ1D

DigiKey Part Number
GRJ21AR72E222KWJ1D-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
GRJ21AR72E222KWJ1D
Description
CAP CER 2200PF 250V X7R 0805
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
2200 pF ±10% 250V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GRJ21AR72E222KWJ1D Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Soft Termination
Ratings
-
Applications
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.051" (1.30mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0000,05947 €237,88 €
Manufacturers Standard Package
Unit Price without VAT:0,05947 €
Unit Price with VAT:0,07136 €