


GRJ188R71E224KE11D | |
|---|---|
DigiKey Part Number | 490-10889-2-ND - Tape & Reel (TR) 490-10889-1-ND - Cut Tape (CT) 490-10889-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRJ188R71E224KE11D |
Description | CAP CER 0.22UF 25V X7R 0603 |
Customer Reference | |
Detailed Description | 0.22 µF ±10% 25V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRJ188R71E224KE11D Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Soft Termination |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Not For New Designs | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±10% | Thickness (Max) 0.035" (0.90mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,14000 € | 0,14 € |
| 10 | 0,08000 € | 0,80 € |
| 50 | 0,05600 € | 2,80 € |
| 100 | 0,04900 € | 4,90 € |
| 500 | 0,03686 € | 18,43 € |
| 1 000 | 0,03315 € | 33,15 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,02680 € | 107,20 € |
| 8 000 | 0,02480 € | 198,40 € |
| 12 000 | 0,02380 € | 285,60 € |
| 20 000 | 0,02269 € | 453,80 € |
| 28 000 | 0,02204 € | 617,12 € |
| 40 000 | 0,02141 € | 856,40 € |
| Unit Price without VAT: | 0,14000 € |
|---|---|
| Unit Price with VAT: | 0,16800 € |

