2.2 µF ±10% 6.3V Ceramic Capacitor X7R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2.2 µF ±10% 6.3V Ceramic Capacitor X7R 0603 (1608 Metric)
0603 (1608 Metric) 0,90mm

GRJ188R70J225KE11D

DigiKey Part Number
490-10886-2-ND - Tape & Reel (TR)
490-10886-1-ND - Cut Tape (CT)
490-10886-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GRJ188R70J225KE11D
Description
CAP CER 2.2UF 6.3V X7R 0603
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
2.2 µF ±10% 6.3V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GRJ188R70J225KE11D Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
Soft Termination
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0603 (1608 Metric)
Capacitance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
±10%
Thickness (Max)
0.035" (0.90mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 8 607
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,20000 €0,20 €
100,11200 €1,12 €
500,08060 €4,03 €
1000,07080 €7,08 €
5000,05438 €27,19 €
1 0000,04931 €49,31 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0000,04054 €162,16 €
8 0000,03781 €302,48 €
12 0000,03644 €437,28 €
20 0000,03493 €698,60 €
28 0000,03404 €953,12 €
40 0000,03319 €1 327,60 €
Manufacturers Standard Package
Unit Price without VAT:0,20000 €
Unit Price with VAT:0,24000 €