Parametric Equivalent

GR343DD72E334KW01K | |
|---|---|
DigiKey Part Number | 490-GR343DD72E334KW01KTR-ND - Tape & Reel (TR) 490-GR343DD72E334KW01KCT-ND - Cut Tape (CT) 490-GR343DD72E334KW01KDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GR343DD72E334KW01K |
Description | CAP CER 0.33UF 250V X7T 1812 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 0.33 µF ±10% 250V Ceramic Capacitor X7T 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GR343DD72E334KW01K Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1812 (4532 Metric) | |
Size / Dimension | 0.177" L x 0.126" W (4.50mm x 3.20mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.079" (2.00mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,90000 € | 1,90 € |
| 10 | 1,28500 € | 12,85 € |
| 50 | 1,04300 € | 52,15 € |
| 100 | 0,96830 € | 96,83 € |
| 500 | 0,84192 € | 420,96 € |
| 1 000 | 0,80280 € | 802,80 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,72279 € | 2 891,16 € |
| 8 000 | 0,70157 € | 5 612,56 € |
| 12 000 | 0,69093 € | 8 291,16 € |
| Unit Price without VAT: | 1,90000 € |
|---|---|
| Unit Price with VAT: | 2,28000 € |


