
GQM2195G2E4R7BB12D | |
|---|---|
DigiKey Part Number | 490-GQM2195G2E4R7BB12DTR-ND - Tape & Reel (TR) 490-GQM2195G2E4R7BB12DCT-ND - Cut Tape (CT) 490-GQM2195G2E4R7BB12DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GQM2195G2E4R7BB12D |
Description | CAP CER 4.7PF 250V X8G 0805 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 4.7 pF ±0.1pF 250V Ceramic Capacitor X8G 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GQM2195G2E4R7BB12D Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 150°C |
Series | Features High Q, Low Loss |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0805 (2012 Metric) |
Tolerance ±0.1pF | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Voltage - Rated | Thickness (Max) 0.039" (1.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,57000 € | 0,57 € |
| 10 | 0,35200 € | 3,52 € |
| 50 | 0,26700 € | 13,35 € |
| 100 | 0,24100 € | 24,10 € |
| 500 | 0,19704 € | 98,52 € |
| 1 000 | 0,18345 € | 183,45 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,15842 € | 633,68 € |
| 8 000 | 0,15106 € | 1 208,48 € |
| 12 000 | 0,14738 € | 1 768,56 € |
| 20 000 | 0,14329 € | 2 865,80 € |
| 28 000 | 0,14090 € | 3 945,20 € |
| 40 000 | 0,13861 € | 5 544,40 € |
| Unit Price without VAT: | 0,57000 € |
|---|---|
| Unit Price with VAT: | 0,68400 € |

