
GQM1555C2DR90WB01D | |
|---|---|
DigiKey Part Number | 490-GQM1555C2DR90WB01DTR-ND - Tape & Reel (TR) 490-GQM1555C2DR90WB01DCT-ND - Cut Tape (CT) 490-GQM1555C2DR90WB01DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GQM1555C2DR90WB01D |
Description | CAP CER 0.9PF 200V NP0 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.9 pF ±0.05pF 200V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GQM1555C2DR90WB01D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.05pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Q, Low Loss | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,40000 € | 0,40 € |
| 10 | 0,24200 € | 2,42 € |
| 50 | 0,18060 € | 9,03 € |
| 100 | 0,16170 € | 16,17 € |
| 500 | 0,12988 € | 64,94 € |
| 1 000 | 0,12006 € | 120,06 € |
| 2 500 | 0,10968 € | 274,20 € |
| 5 000 | 0,10344 € | 517,20 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,10026 € | 1 002,60 € |
| 20 000 | 0,09594 € | 1 918,80 € |
| 30 000 | 0,09378 € | 2 813,40 € |
| 50 000 | 0,09138 € | 4 569,00 € |
| 70 000 | 0,08998 € | 6 298,60 € |
| Unit Price without VAT: | 0,40000 € |
|---|---|
| Unit Price with VAT: | 0,48000 € |

