
GJM1555C1H8R8BB01D | |
|---|---|
DigiKey Part Number | 490-GJM1555C1H8R8BB01DTR-ND - Tape & Reel (TR) 490-GJM1555C1H8R8BB01DCT-ND - Cut Tape (CT) 490-GJM1555C1H8R8BB01DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GJM1555C1H8R8BB01D |
Description | CAP CER 8.8PF 50V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 8.8 pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GJM1555C1H8R8BB01D Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features High Q, Low Loss |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0402 (1005 Metric) |
Capacitance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance ±0.1pF | Thickness (Max) 0.022" (0.55mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,08000 € | 0,08 € |
| 10 | 0,04900 € | 0,49 € |
| 50 | 0,03380 € | 1,69 € |
| 100 | 0,02920 € | 2,92 € |
| 500 | 0,02136 € | 10,68 € |
| 1 000 | 0,01899 € | 18,99 € |
| 2 500 | 0,01648 € | 41,20 € |
| 5 000 | 0,01497 € | 74,85 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,01150 € | 115,00 € |
| 20 000 | 0,01062 € | 212,40 € |
| 30 000 | 0,01018 € | 305,40 € |
| 50 000 | 0,00969 € | 484,50 € |
| 70 000 | 0,00940 € | 658,00 € |
| 100 000 | 0,00912 € | 912,00 € |
| Unit Price without VAT: | 0,08000 € |
|---|---|
| Unit Price with VAT: | 0,09600 € |


