
GQM2195C2E2R2BB12D | |
|---|---|
DigiKey Part Number | 490-5285-2-ND - Tape & Reel (TR) 490-5285-1-ND - Cut Tape (CT) 490-5285-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GQM2195C2E2R2BB12D |
Description | CAP CER 2.2PF 250V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 2.2 pF ±0.1pF 250V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GQM2195C2E2R2BB12D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.1pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Q, Low Loss | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.039" (1.00mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,48000 € | 0,48 € |
| 10 | 0,29300 € | 2,93 € |
| 50 | 0,22080 € | 11,04 € |
| 100 | 0,19850 € | 19,85 € |
| 500 | 0,16072 € | 80,36 € |
| 1 000 | 0,14906 € | 149,06 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,12782 € | 511,28 € |
| 8 000 | 0,12151 € | 972,08 € |
| 12 000 | 0,11834 € | 1 420,08 € |
| 20 000 | 0,11484 € | 2 296,80 € |
| 28 000 | 0,11279 € | 3 158,12 € |
| 40 000 | 0,11082 € | 4 432,80 € |
| Unit Price without VAT: | 0,48000 € |
|---|---|
| Unit Price with VAT: | 0,57600 € |

