Ceramic Capacitor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GQM1875C2E6R2BB12D

DigiKey Part Number
490-GQM1875C2E6R2BB12DTR-ND - Tape & Reel (TR)
490-GQM1875C2E6R2BB12DCT-ND - Cut Tape (CT)
490-GQM1875C2E6R2BB12DDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GQM1875C2E6R2BB12D
Description
CAP CER 6.2PF 250V NP0 0603
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
6.2 pF ±0.1pF 250V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GQM1875C2E6R2BB12D Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±0.1pF
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
High Q, Low Loss
Ratings
-
Applications
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.031" (0.80mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,31000 €0,31 €
100,18500 €1,85 €
500,13660 €6,83 €
1000,12150 €12,15 €
5000,09614 €48,07 €
1 0000,08833 €88,33 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0000,07640 €305,60 €
8 0000,07222 €577,76 €
12 0000,06969 €836,28 €
20 0000,06902 €1 380,40 €
28 0000,06693 €1 874,04 €
40 0000,06620 €2 648,00 €
48 0000,06554 €3 145,92 €
96 0000,06333 €6 079,68 €
100 0000,06322 €6 322,00 €
Manufacturers Standard Package
Unit Price without VAT:0,31000 €
Unit Price with VAT:0,37200 €