
GJM1555C1HR50RB12D | |
|---|---|
DigiKey Part Number | 490-GJM1555C1HR50RB12DTR-ND - Tape & Reel (TR) 490-GJM1555C1HR50RB12DCT-ND - Cut Tape (CT) 490-GJM1555C1HR50RB12DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GJM1555C1HR50RB12D |
Description | CAP CER 0.5PF 50V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 0.5 pF ±0.03pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GJM1555C1HR50RB12D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.03pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Q, Low Loss | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,14000 € | 0,14 € |
| 10 | 0,07900 € | 0,79 € |
| 50 | 0,05600 € | 2,80 € |
| 100 | 0,04870 € | 4,87 € |
| 500 | 0,03668 € | 18,34 € |
| 1 000 | 0,03298 € | 32,98 € |
| 2 500 | 0,02909 € | 72,73 € |
| 5 000 | 0,02674 € | 133,70 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,02411 € | 241,10 € |
| 20 000 | 0,02257 € | 451,40 € |
| 30 000 | 0,02179 € | 653,70 € |
| 50 000 | 0,02094 € | 1 047,00 € |
| 70 000 | 0,02044 € | 1 430,80 € |
| 100 000 | 0,01996 € | 1 996,00 € |
| Unit Price without VAT: | 0,14000 € |
|---|---|
| Unit Price with VAT: | 0,16800 € |

