
GJM1555C1H5R6BB01D | |
|---|---|
DigiKey Part Number | 490-11225-2-ND - Tape & Reel (TR) 490-11225-1-ND - Cut Tape (CT) 490-11225-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GJM1555C1H5R6BB01D |
Description | CAP CER 5.6PF 50V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 5.6 pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GJM1555C1H5R6BB01D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.1pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Q, Low Loss | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,08000 € | 0,08 € |
| 10 | 0,04300 € | 0,43 € |
| 50 | 0,02980 € | 1,49 € |
| 100 | 0,02570 € | 2,57 € |
| 500 | 0,01868 € | 9,34 € |
| 1 000 | 0,01654 € | 16,54 € |
| 2 500 | 0,01430 € | 35,75 € |
| 5 000 | 0,01295 € | 64,75 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,01150 € | 115,00 € |
| 20 000 | 0,01062 € | 212,40 € |
| 30 000 | 0,01018 € | 305,40 € |
| 50 000 | 0,00969 € | 484,50 € |
| 70 000 | 0,00940 € | 658,00 € |
| 100 000 | 0,00912 € | 912,00 € |
| Unit Price without VAT: | 0,08000 € |
|---|---|
| Unit Price with VAT: | 0,09600 € |


