
GJM1555C1H4R0CB01D | |
|---|---|
DigiKey Part Number | 490-3098-2-ND - Tape & Reel (TR) 490-3098-1-ND - Cut Tape (CT) 490-3098-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GJM1555C1H4R0CB01D |
Description | CAP CER 4PF 50V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 4 pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GJM1555C1H4R0CB01D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.25pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Q, Low Loss | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,03100 € | 0,31 € |
| 50 | 0,02120 € | 1,06 € |
| 100 | 0,01810 € | 1,81 € |
| 500 | 0,01294 € | 6,47 € |
| 1 000 | 0,01136 € | 11,36 € |
| 2 500 | 0,00971 € | 24,27 € |
| 5 000 | 0,00872 € | 43,60 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,00768 € | 76,80 € |
| 20 000 | 0,00703 € | 140,60 € |
| 30 000 | 0,00670 € | 201,00 € |
| 50 000 | 0,00634 € | 317,00 € |
| 70 000 | 0,00613 € | 429,10 € |
| 100 000 | 0,00593 € | 593,00 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10800 € |

