15 pF ±5% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GJM1555C1H150JB01D

DigiKey Part Number
490-3117-2-ND - Tape & Reel (TR)
490-3117-1-ND - Cut Tape (CT)
490-3117-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GJM1555C1H150JB01D
Description
CAP CER 15PF 50V C0G/NP0 0402
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
15 pF ±5% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GJM1555C1H150JB01D Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
High Q, Low Loss
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0402 (1005 Metric)
Capacitance
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Tolerance
±5%
Thickness (Max)
0.022" (0.55mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (10)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
GJM1555C1H150GB01DMurata Electronics248 151490-8080-1-ND0,10000 €Upgrade
CBR04C150J5GACKEMET7 833399-6170-1-ND0,13000 €Direct
QSCF500Q150J1GV001TJohanson Technology Inc.99 404712-QSCF500Q150J1GV001TCT-ND0,18000 €Direct
600L150FT200TKYOCERA AVX7 4641284-1359-1-ND2,08000 €Upgrade
600L150FW200TKYOCERA AVX13 5421284-1908-1-ND1,91000 €Upgrade
In-Stock: 221 672
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,10000 €0,10 €
100,05600 €0,56 €
500,03880 €1,94 €
1000,03360 €3,36 €
5000,02482 €12,41 €
1 0000,02212 €22,12 €
2 5000,01928 €48,20 €
5 0000,01757 €87,85 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 0000,01571 €157,10 €
20 0000,01459 €291,80 €
30 0000,01402 €420,60 €
50 0000,01340 €670,00 €
70 0000,01304 €912,80 €
100 0000,01269 €1 269,00 €
Manufacturers Standard Package
Unit Price without VAT:0,10000 €
Unit Price with VAT:0,12000 €