8.2 pF ±0.5pF 25V Ceramic Capacitor C0H 0201 (0603 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GJM0336C1E8R2DB01D

DigiKey Part Number
490-17795-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
GJM0336C1E8R2DB01D
Description
CAP CER 8.2PF 25V C0H 0201
Customer Reference
Detailed Description
8.2 pF ±0.5pF 25V Ceramic Capacitor C0H 0201 (0603 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GJM0336C1E8R2DB01D Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±0.5pF
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
High Q, Low Loss
Ratings
-
Applications
Mounting Type
Package / Case
0201 (0603 Metric)
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max)
-
Thickness (Max)
0.013" (0.33mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.