
GJM0335C1E7R0WB01D | |
|---|---|
DigiKey Part Number | 490-GJM0335C1E7R0WB01DTR-ND - Tape & Reel (TR) 490-GJM0335C1E7R0WB01DCT-ND - Cut Tape (CT) 490-GJM0335C1E7R0WB01DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GJM0335C1E7R0WB01D |
Description | CAP CER 7PF 25V C0G 0201 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 7 pF ±0.05pF 25V Ceramic Capacitor C0G, NP0 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GJM0335C1E7R0WB01D Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features High Q, Low Loss |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0201 (0603 Metric) |
Tolerance ±0.05pF | Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm) |
Voltage - Rated | Thickness (Max) 0.013" (0.33mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,10000 € | 0,10 € |
| 10 | 0,05700 € | 0,57 € |
| 50 | 0,03940 € | 1,97 € |
| 100 | 0,03420 € | 3,42 € |
| 500 | 0,02526 € | 12,63 € |
| 1 000 | 0,02253 € | 22,53 € |
| 2 500 | 0,01965 € | 49,12 € |
| 5 000 | 0,01792 € | 89,60 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15 000 | 0,01476 € | 221,40 € |
| 30 000 | 0,01378 € | 413,40 € |
| 45 000 | 0,01328 € | 597,60 € |
| 75 000 | 0,01274 € | 955,50 € |
| 105 000 | 0,01242 € | 1 304,10 € |
| 150 000 | 0,01211 € | 1 816,50 € |
| Unit Price without VAT: | 0,10000 € |
|---|---|
| Unit Price with VAT: | 0,12000 € |

