
GJM0335C0J270JB01D | |
|---|---|
DigiKey Part Number | 490-8067-2-ND - Tape & Reel (TR) 490-8067-1-ND - Cut Tape (CT) 490-8067-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GJM0335C0J270JB01D |
Description | CAP CER 27PF 6.3V C0G/NP0 0201 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 27 pF ±5% 6.3V Ceramic Capacitor C0G, NP0 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GJM0335C0J270JB01D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Q, Low Loss | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 0201 (0603 Metric) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.013" (0.33mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,02800 € | 0,28 € |
| 50 | 0,01900 € | 0,95 € |
| 100 | 0,01620 € | 1,62 € |
| 500 | 0,01152 € | 5,76 € |
| 1 000 | 0,01009 € | 10,09 € |
| 2 500 | 0,00861 € | 21,52 € |
| 5 000 | 0,00772 € | 38,60 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15 000 | 0,00558 € | 83,70 € |
| 30 000 | 0,00552 € | 165,60 € |
| 45 000 | 0,00549 € | 247,05 € |
| 75 000 | 0,00546 € | 409,50 € |
| 105 000 | 0,00543 € | 570,15 € |
| 150 000 | 0,00528 € | 792,00 € |
| 180 000 | 0,00520 € | 936,00 € |
| 360 000 | 0,00496 € | 1 785,60 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10800 € |

