
GJM0335C0J240JB01D | |
|---|---|
DigiKey Part Number | 490-GJM0335C0J240JB01DTR-ND - Tape & Reel (TR) 490-GJM0335C0J240JB01DCT-ND - Cut Tape (CT) 490-GJM0335C0J240JB01DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GJM0335C0J240JB01D |
Description | CAP CER 24PF 6.3V C0G/NP0 0201 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 24 pF ±5% 6.3V Ceramic Capacitor C0G, NP0 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GJM0335C0J240JB01D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Q, Low Loss | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 0201 (0603 Metric) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.013" (0.33mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,02800 € | 0,28 € |
| 50 | 0,01920 € | 0,96 € |
| 100 | 0,01640 € | 1,64 € |
| 500 | 0,01176 € | 5,88 € |
| 1 000 | 0,01032 € | 10,32 € |
| 2 500 | 0,00880 € | 22,00 € |
| 5 000 | 0,00790 € | 39,50 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15 000 | 0,00659 € | 98,85 € |
| 30 000 | 0,00605 € | 181,50 € |
| 45 000 | 0,00578 € | 260,10 € |
| 75 000 | 0,00549 € | 411,75 € |
| 105 000 | 0,00531 € | 557,55 € |
| 150 000 | 0,00514 € | 771,00 € |
| 180 000 | 0,00507 € | 912,60 € |
| 360 000 | 0,00480 € | 1 728,00 € |
| 375 000 | 0,00478 € | 1 792,50 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10800 € |

