
GJ431CC81E105KA01L | |
|---|---|
DigiKey Part Number | 490-GJ431CC81E105KA01LTR-ND - Tape & Reel (TR) 490-GJ431CC81E105KA01LCT-ND - Cut Tape (CT) 490-GJ431CC81E105KA01LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GJ431CC81E105KA01L |
Description | CAP CER 1UF 25V X6S 1206 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±10% 25V Ceramic Capacitor X6S 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GJ431CC81E105KA01L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 105°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,62000 € | 0,62 € |
| 10 | 0,38600 € | 3,86 € |
| 50 | 0,29420 € | 14,71 € |
| 100 | 0,26620 € | 26,62 € |
| 500 | 0,21864 € | 109,32 € |
| 1 000 | 0,20397 € | 203,97 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 0,18641 € | 372,82 € |
| 4 000 | 0,17675 € | 707,00 € |
| 6 000 | 0,17191 € | 1 031,46 € |
| 10 000 | 0,16655 € | 1 665,50 € |
| 14 000 | 0,16341 € | 2 287,74 € |
| 20 000 | 0,16040 € | 3 208,00 € |
| Unit Price without VAT: | 0,62000 € |
|---|---|
| Unit Price with VAT: | 0,74400 € |

