
GJ431CC81E105KA01L | |
|---|---|
DigiKey Part Number | 490-GJ431CC81E105KA01LTR-ND - Tape & Reel (TR) 490-GJ431CC81E105KA01LCT-ND - Cut Tape (CT) 490-GJ431CC81E105KA01LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GJ431CC81E105KA01L |
Description | CAP CER 1UF 25V X6S 1206 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±10% 25V Ceramic Capacitor X6S 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GJ431CC81E105KA01L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 105°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,63000 € | 0,63 € |
| 10 | 0,39100 € | 3,91 € |
| 50 | 0,29800 € | 14,90 € |
| 100 | 0,26950 € | 26,95 € |
| 500 | 0,22140 € | 110,70 € |
| 1 000 | 0,20654 € | 206,54 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 0,18875 € | 377,50 € |
| 4 000 | 0,17897 € | 715,88 € |
| 6 000 | 0,17407 € | 1 044,42 € |
| 10 000 | 0,16864 € | 1 686,40 € |
| 14 000 | 0,16547 € | 2 316,58 € |
| 20 000 | 0,16242 € | 3 248,40 € |
| Unit Price without VAT: | 0,63000 € |
|---|---|
| Unit Price with VAT: | 0,75600 € |

