GGM155R71C104KA55D is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Murata Electronics
In Stock: 1 344
Unit Price: 0,15000 €
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 0
Unit Price: 0,02529 €
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 5 933 992
Unit Price: 0,09000 €
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 10 157 071
Unit Price: 0,09000 €
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 119 249
Unit Price: 0,09000 €
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 14 704
Unit Price: 0,09000 €
Datasheet

Parametric Equivalent


YAGEO
In Stock: 37 536
Unit Price: 0,09000 €
Datasheet

Parametric Equivalent


YAGEO
In Stock: 223 052
Unit Price: 0,09000 €
Datasheet

Parametric Equivalent


KEMET
In Stock: 869 612
Unit Price: 0,12000 €
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 0,01824 €
Datasheet

Parametric Equivalent


KEMET
In Stock: 93 472
Unit Price: 0,11000 €
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 0,01657 €
Datasheet

Parametric Equivalent


TDK
In Stock: 229 280
Unit Price: 0,09000 €
Datasheet

Parametric Equivalent


TDK
In Stock: 48 899
Unit Price: 0,09000 €
Datasheet
0.1 µF ±10% 16V Ceramic Capacitor X7R 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GGM155R71C104KA55D

DigiKey Part Number
490-GGM155R71C104KA55DTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
GGM155R71C104KA55D
Description
CAP CER
Customer Reference
Detailed Description
0.1 µF ±10% 16V Ceramic Capacitor X7R 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GGM155R71C104KA55D Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.