
GCQ1555C1H4R3BB01D | |
|---|---|
DigiKey Part Number | 490-GCQ1555C1H4R3BB01DTR-ND - Tape & Reel (TR) 490-GCQ1555C1H4R3BB01DCT-ND - Cut Tape (CT) 490-GCQ1555C1H4R3BB01DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GCQ1555C1H4R3BB01D |
Description | CAP CER 4.3PF 50V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 4.3 pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GCQ1555C1H4R3BB01D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.1pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,17000 € | 0,17 € |
| 10 | 0,09900 € | 0,99 € |
| 50 | 0,07100 € | 3,55 € |
| 100 | 0,06230 € | 6,23 € |
| 500 | 0,04754 € | 23,77 € |
| 1 000 | 0,04299 € | 42,99 € |
| 2 500 | 0,03820 € | 95,50 € |
| 5 000 | 0,03531 € | 176,55 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,03063 € | 306,30 € |
| 20 000 | 0,02879 € | 575,80 € |
| 30 000 | 0,02787 € | 836,10 € |
| 50 000 | 0,02685 € | 1 342,50 € |
| 70 000 | 0,02626 € | 1 838,20 € |
| 100 000 | 0,02568 € | 2 568,00 € |
| Unit Price without VAT: | 0,17000 € |
|---|---|
| Unit Price with VAT: | 0,20400 € |

