
GCM32ER71C226ME19L | |
|---|---|
DigiKey Part Number | 490-12663-2-ND - Tape & Reel (TR) 490-12663-1-ND - Cut Tape (CT) 490-12663-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GCM32ER71C226ME19L |
Description | CAP CER 22UF 16V X7R 1210 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 22 µF ±20% 16V Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GCM32ER71C226ME19L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.106" (2.70mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,81000 € | 0,81 € |
| 10 | 0,49500 € | 4,95 € |
| 50 | 0,40220 € | 20,11 € |
| 100 | 0,36650 € | 36,65 € |
| 500 | 0,30622 € | 153,11 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 0,27142 € | 271,42 € |
| 2 000 | 0,25754 € | 515,08 € |
| 3 000 | 0,25419 € | 762,57 € |
| 5 000 | 0,25071 € | 1 253,55 € |
| 7 000 | 0,24640 € | 1 724,80 € |
| 10 000 | 0,24213 € | 2 421,30 € |
| 12 000 | 0,24178 € | 2 901,36 € |
| 24 000 | 0,24058 € | 5 773,92 € |
| Unit Price without VAT: | 0,81000 € |
|---|---|
| Unit Price with VAT: | 0,97200 € |

