
GCM32E5C2J333FX0AL | |
|---|---|
DigiKey Part Number | 490-GCM32E5C2J333FX0ALTR-ND - Tape & Reel (TR) 490-GCM32E5C2J333FX0ALCT-ND - Cut Tape (CT) 490-GCM32E5C2J333FX0ALDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GCM32E5C2J333FX0AL |
Description | CAP CER 0.033UF 630V C0G 1210 |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 0.033 µF ±1% 630V Ceramic Capacitor C0G, NP0 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GCM32E5C2J333FX0AL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±1% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.112" (2.85mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,99000 € | 1,99 € |
| 10 | 1,36000 € | 13,60 € |
| 50 | 1,15060 € | 57,53 € |
| 100 | 1,08180 € | 108,18 € |
| 500 | 0,97170 € | 485,85 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 0,89551 € | 895,51 € |
| 2 000 | 0,81755 € | 1 635,10 € |
| 3 000 | 0,81477 € | 2 444,31 € |
| 5 000 | 0,80670 € | 4 033,50 € |
| 7 000 | 0,79562 € | 5 569,34 € |
| 10 000 | 0,78497 € | 7 849,70 € |
| Unit Price without VAT: | 1,99000 € |
|---|---|
| Unit Price with VAT: | 2,38800 € |

