Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

GCM32DR72J153KWB1L | |
|---|---|
DigiKey Part Number | 490-GCM32DR72J153KWB1LTR-ND - Tape & Reel (TR) 490-GCM32DR72J153KWB1LCT-ND - Cut Tape (CT) 490-GCM32DR72J153KWB1LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GCM32DR72J153KWB1L |
Description | CAP CER 15000PF 630V X7R 1210 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 0.015 µF ±10% 630V Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.079" (2.00mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,12000 € | 1,12 € |
| 10 | 0,73700 € | 7,37 € |
| 50 | 0,58260 € | 29,13 € |
| 100 | 0,53520 € | 53,52 € |
| 500 | 0,45502 € | 227,51 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 0,43880 € | 438,80 € |
| 2 000 | 0,41797 € | 835,94 € |
| 3 000 | 0,40754 € | 1 222,62 € |
| 5 000 | 0,39597 € | 1 979,85 € |
| 7 000 | 0,38920 € | 2 724,40 € |
| 10 000 | 0,38270 € | 3 827,00 € |
| 12 000 | 0,37962 € | 4 555,44 € |
| Unit Price without VAT: | 1,12000 € |
|---|---|
| Unit Price with VAT: | 1,34400 € |




