
GCM31ML81C225KA54L | |
|---|---|
DigiKey Part Number | 490-8057-2-ND - Tape & Reel (TR) 490-8057-1-ND - Cut Tape (CT) 490-8057-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GCM31ML81C225KA54L |
Description | CAP CER 2.2UF 16V X8L 1206 |
Customer Reference | |
Detailed Description | 2.2 µF ±10% 16V Ceramic Capacitor X8L 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GCM31ML81C225KA54L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 150°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.049" (1.25mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,90000 € | 0,90 € |
| 10 | 0,45700 € | 4,57 € |
| 50 | 0,36460 € | 18,23 € |
| 100 | 0,33280 € | 33,28 € |
| 500 | 0,32394 € | 161,97 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,30683 € | 920,49 € |
| 6 000 | 0,26541 € | 1 592,46 € |
| 9 000 | 0,26450 € | 2 380,50 € |
| 15 000 | 0,26347 € | 3 952,05 € |
| 21 000 | 0,26285 € | 5 519,85 € |
| 30 000 | 0,26224 € | 7 867,20 € |
| Unit Price without VAT: | 0,90000 € |
|---|---|
| Unit Price with VAT: | 1,08000 € |

