
GCM31M5C1H563GA16L | |
|---|---|
DigiKey Part Number | 490-GCM31M5C1H563GA16LTR-ND - Tape & Reel (TR) 490-GCM31M5C1H563GA16LCT-ND - Cut Tape (CT) 490-GCM31M5C1H563GA16LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GCM31M5C1H563GA16L |
Description | CAP CER 0.056UF 50V C0G/NP0 1206 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 0.056 µF ±2% 50V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GCM31M5C1H563GA16L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±2% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.049" (1.25mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,60000 € | 0,60 € |
| 10 | 0,37800 € | 3,78 € |
| 50 | 0,28840 € | 14,42 € |
| 100 | 0,26080 € | 26,08 € |
| 500 | 0,21442 € | 107,21 € |
| 1 000 | 0,20205 € | 202,05 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,18604 € | 558,12 € |
| 6 000 | 0,17720 € | 1 063,20 € |
| 9 000 | 0,17277 € | 1 554,93 € |
| 15 000 | 0,16786 € | 2 517,90 € |
| 21 000 | 0,16499 € | 3 464,79 € |
| 30 000 | 0,16489 € | 4 946,70 € |
| Unit Price without VAT: | 0,60000 € |
|---|---|
| Unit Price with VAT: | 0,72000 € |

