
GCM31M5C1H473JA16L | |
|---|---|
DigiKey Part Number | 490-5324-2-ND - Tape & Reel (TR) 490-5324-1-ND - Cut Tape (CT) 490-5324-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GCM31M5C1H473JA16L |
Description | CAP CER 0.047UF 50V C0G/NP0 1206 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 0.047 µF ±5% 50V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GCM31M5C1H473JA16L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.049" (1.25mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,54000 € | 0,54 € |
| 10 | 0,33500 € | 3,35 € |
| 50 | 0,25360 € | 12,68 € |
| 100 | 0,22870 € | 22,87 € |
| 500 | 0,18648 € | 93,24 € |
| 1 000 | 0,17345 € | 173,45 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,15285 € | 458,55 € |
| 6 000 | 0,14520 € | 871,20 € |
| 9 000 | 0,14137 € | 1 272,33 € |
| 15 000 | 0,13712 € | 2 056,80 € |
| 21 000 | 0,13464 € | 2 827,44 € |
| 30 000 | 0,13225 € | 3 967,50 € |
| Unit Price without VAT: | 0,54000 € |
|---|---|
| Unit Price with VAT: | 0,64800 € |

