Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

GCM31CR72J153KWB1L | |
|---|---|
DigiKey Part Number | 490-GCM31CR72J153KWB1LTR-ND - Tape & Reel (TR) 490-GCM31CR72J153KWB1LCT-ND - Cut Tape (CT) 490-GCM31CR72J153KWB1LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GCM31CR72J153KWB1L |
Description | CAP CER 15000PF 630V X7R 1206 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 0.015 µF ±10% 630V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,82000 € | 0,82 € |
| 10 | 0,52200 € | 5,22 € |
| 50 | 0,40540 € | 20,27 € |
| 100 | 0,36940 € | 36,94 € |
| 500 | 0,30870 € | 154,35 € |
| 1 000 | 0,28993 € | 289,93 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 0,27998 € | 559,96 € |
| 4 000 | 0,26701 € | 1 068,04 € |
| 6 000 | 0,26051 € | 1 563,06 € |
| 10 000 | 0,25331 € | 2 533,10 € |
| 14 000 | 0,24910 € | 3 487,40 € |
| 20 000 | 0,24505 € | 4 901,00 € |
| 24 000 | 0,24314 € | 5 835,36 € |
| Unit Price without VAT: | 0,82000 € |
|---|---|
| Unit Price with VAT: | 0,98400 € |




