2.2 µF ±10% 100V Ceramic Capacitor X7S 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GCM31CC72A225KE02K

DigiKey Part Number
490-GCM31CC72A225KE02KTR-ND - Tape & Reel (TR)
490-GCM31CC72A225KE02KCT-ND - Cut Tape (CT)
490-GCM31CC72A225KE02KDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GCM31CC72A225KE02K
Description
CAP CER 2.2UF 100V X7S 1206
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
2.2 µF ±10% 100V Ceramic Capacitor X7S 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GCM31CC72A225KE02K Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.071" (1.80mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10 395
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,53000 €0,53 €
100,32800 €3,28 €
500,24880 €12,44 €
1000,22430 €22,43 €
5000,18386 €91,93 €
1 0000,17424 €174,24 €
2 5000,16465 €411,62 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
6 0000,16031 €961,86 €
12 0000,14795 €1 775,40 €
18 0000,13443 €2 419,74 €
30 0000,13241 €3 972,30 €
Manufacturers Standard Package
Unit Price without VAT:0,53000 €
Unit Price with VAT:0,63600 €