
LQH43CN1R8M33L | |
|---|---|
DigiKey Part Number | 490-LQH43CN1R8M33LTR-ND - Tape & Reel (TR) 490-LQH43CN1R8M33LCT-ND - Cut Tape (CT) 490-LQH43CN1R8M33LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LQH43CN1R8M33L |
Description | FIXED IND 1.8UH 2.3A 55 MOHM SMD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 1.8 µH Unshielded Drum Core, Wirewound Inductor 2.3 A 55mOhm Max 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LQH43CN1R8M33L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 55mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 70MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 85°C | |
Inductance Frequency - Test | 1 MHz | |
Mounting Type | Surface Mount | |
Package / Case | 1812 (4532 Metric) | |
Supplier Device Package | 1812 (4532 Metric) | |
Size / Dimension | 0.177" L x 0.126" W (4.50mm x 3.20mm) | |
Height - Seated (Max) | 0.110" (2.80mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,34000 € | 0,34 € |
| 10 | 0,28000 € | 2,80 € |
| 100 | 0,23000 € | 23,00 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,19670 € | 98,35 € |
| 1 000 | 0,18546 € | 185,46 € |
| 1 500 | 0,17919 € | 268,78 € |
| 2 500 | 0,17160 € | 429,00 € |
| 3 500 | 0,16677 € | 583,70 € |
| 5 000 | 0,16181 € | 809,05 € |
| Unit Price without VAT: | 0,34000 € |
|---|---|
| Unit Price with VAT: | 0,40800 € |

