
GCM31C5C2A104JE02L | |
|---|---|
DigiKey Part Number | 490-GCM31C5C2A104JE02LTR-ND - Tape & Reel (TR) 490-GCM31C5C2A104JE02LCT-ND - Cut Tape (CT) 490-GCM31C5C2A104JE02LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GCM31C5C2A104JE02L |
Description | CAP CER 0.1UF 100V C0G/NP0 1206 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±5% 100V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GCM31C5C2A104JE02L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,51000 € | 0,51 € |
| 10 | 0,31400 € | 3,14 € |
| 50 | 0,23760 € | 11,88 € |
| 100 | 0,21430 € | 21,43 € |
| 500 | 0,17900 € | 89,50 € |
| 1 000 | 0,16771 € | 167,71 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 0,15495 € | 309,90 € |
| 4 000 | 0,14646 € | 585,84 € |
| 6 000 | 0,14222 € | 853,32 € |
| 10 000 | 0,14023 € | 1 402,30 € |
| 14 000 | 0,12641 € | 1 769,74 € |
| Unit Price without VAT: | 0,51000 € |
|---|---|
| Unit Price with VAT: | 0,61200 € |

