
GCM31BR72J682KWB1K | |
|---|---|
DigiKey Part Number | 490-GCM31BR72J682KWB1KTR-ND - Tape & Reel (TR) 490-GCM31BR72J682KWB1KCT-ND - Cut Tape (CT) 490-GCM31BR72J682KWB1KDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GCM31BR72J682KWB1K |
Description | CAP CER 6800PF 630V X7R 1206 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 6800 pF ±10% 630V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.049" (1.25mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,72000 € | 0,72 € |
| 10 | 0,45400 € | 4,54 € |
| 50 | 0,34900 € | 17,45 € |
| 100 | 0,31680 € | 31,68 € |
| 500 | 0,26228 € | 131,14 € |
| 1 000 | 0,24542 € | 245,42 € |
| 2 500 | 0,22762 € | 569,05 € |
| 5 000 | 0,21690 € | 1 084,50 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,20212 € | 2 021,20 € |
| 20 000 | 0,19506 € | 3 901,20 € |
| 30 000 | 0,19152 € | 5 745,60 € |
| Unit Price without VAT: | 0,72000 € |
|---|---|
| Unit Price with VAT: | 0,86400 € |

