680 pF ±5% 1000V (1kV) Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GCM31B5C3A681JX01L

DigiKey Part Number
490-GCM31B5C3A681JX01LTR-ND - Tape & Reel (TR)
490-GCM31B5C3A681JX01LCT-ND - Cut Tape (CT)
490-GCM31B5C3A681JX01LDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GCM31B5C3A681JX01L
Description
CAP CER 680PF 1KV C0G/NP0 1206
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
680 pF ±5% 1000V (1kV) Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GCM31B5C3A681JX01L Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.057" (1.45mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 574
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,31000 €0,31 €
100,18300 €1,83 €
500,13520 €6,76 €
1000,12010 €12,01 €
5000,09502 €47,51 €
1 0000,08727 €87,27 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0000,06959 €208,77 €
6 0000,06525 €391,50 €
9 0000,06308 €567,72 €
15 0000,06067 €910,05 €
21 0000,05927 €1 244,67 €
30 0000,05792 €1 737,60 €
36 0000,05727 €2 061,72 €
72 0000,05512 €3 968,64 €
75 0000,05500 €4 125,00 €
Manufacturers Standard Package
Unit Price without VAT:0,31000 €
Unit Price with VAT:0,37200 €