
GCM31A5C3A391FX01D | |
|---|---|
DigiKey Part Number | 490-GCM31A5C3A391FX01DTR-ND - Tape & Reel (TR) 490-GCM31A5C3A391FX01DCT-ND - Cut Tape (CT) 490-GCM31A5C3A391FX01DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GCM31A5C3A391FX01D |
Description | CAP CER 390PF 1KV C0G/NP0 1206 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 390 pF ±1% 1000V (1kV) Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±1% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.039" (1.00mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,57000 € | 0,57 € |
| 10 | 0,35600 € | 3,56 € |
| 50 | 0,27080 € | 13,54 € |
| 100 | 0,24470 € | 24,47 € |
| 500 | 0,21890 € | 109,45 € |
| 1 000 | 0,18697 € | 186,97 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,16495 € | 659,80 € |
| 8 000 | 0,16029 € | 1 282,32 € |
| 12 000 | 0,15794 € | 1 895,28 € |
| 20 000 | 0,15392 € | 3 078,40 € |
| 28 000 | 0,15140 € | 4 239,20 € |
| 40 000 | 0,14898 € | 5 959,20 € |
| 48 000 | 0,14783 € | 7 095,84 € |
| Unit Price without VAT: | 0,57000 € |
|---|---|
| Unit Price with VAT: | 0,68400 € |

