
GCM3195G1H113JA16D | |
|---|---|
DigiKey Part Number | 490-GCM3195G1H113JA16DTR-ND - Tape & Reel (TR) 490-GCM3195G1H113JA16DCT-ND - Cut Tape (CT) 490-GCM3195G1H113JA16DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GCM3195G1H113JA16D |
Description | CAP CER 0.011UF 50V X8G 1206 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 0.011 µF ±5% 50V Ceramic Capacitor X8G 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GCM3195G1H113JA16D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 150°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.95mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,40000 € | 0,40 € |
| 10 | 0,23800 € | 2,38 € |
| 50 | 0,17740 € | 8,87 € |
| 100 | 0,15870 € | 15,87 € |
| 500 | 0,12698 € | 63,49 € |
| 1 000 | 0,11718 € | 117,18 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,09959 € | 398,36 € |
| 8 000 | 0,09429 € | 754,32 € |
| 12 000 | 0,09164 € | 1 099,68 € |
| 20 000 | 0,08870 € | 1 774,00 € |
| 28 000 | 0,08698 € | 2 435,44 € |
| 40 000 | 0,08533 € | 3 413,20 € |
| Unit Price without VAT: | 0,40000 € |
|---|---|
| Unit Price with VAT: | 0,48000 € |

