Parametric Equivalent

GCM3195C1K203GA16J | |
|---|---|
DigiKey Part Number | 490-GCM3195C1K203GA16JTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | GCM3195C1K203GA16J |
Description | CAP CER 0.02UF 80V C0G/NP0 1206 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 0.02 µF ±2% 80V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GCM3195C1K203GA16J Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Murata Electronics | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,21099 € | 2 109,90 € |
| Unit Price without VAT: | 0,21099 € |
|---|---|
| Unit Price with VAT: | 0,25319 € |


