
GCM21BR71E225MA73L | |
|---|---|
DigiKey Part Number | 490-GCM21BR71E225MA73LTR-ND - Tape & Reel (TR) 490-GCM21BR71E225MA73LCT-ND - Cut Tape (CT) 490-GCM21BR71E225MA73LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GCM21BR71E225MA73L |
Description | CAP CER 2.2UF 25V X7R 0805 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF ±20% 25V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GCM21BR71E225MA73L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.057" (1.45mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,24000 € | 0,24 € |
| 10 | 0,14200 € | 1,42 € |
| 50 | 0,10300 € | 5,15 € |
| 100 | 0,09110 € | 9,11 € |
| 500 | 0,07086 € | 35,43 € |
| 1 000 | 0,06462 € | 64,62 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,05529 € | 165,87 € |
| 6 000 | 0,05163 € | 309,78 € |
| 9 000 | 0,04980 € | 448,20 € |
| 15 000 | 0,04777 € | 716,55 € |
| 21 000 | 0,04659 € | 978,39 € |
| 30 000 | 0,04545 € | 1 363,50 € |
| Unit Price without VAT: | 0,24000 € |
|---|---|
| Unit Price with VAT: | 0,28800 € |

