
GCM21BM8EE106KE08K | |
---|---|
DigiKey Part Number | 490-GCM21BM8EE106KE08KTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | GCM21BM8EE106KE08K |
Description | CAP CER 10UF 16V X8M 0805 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 10 µF ±10% 16V Ceramic Capacitor X8M 0805 (2012 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 150°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.057" (1.45mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
10 000 | 0,09171 € | 917,10 € |
Unit Price without VAT: | 0,09171 € |
---|---|
Unit Price with VAT: | 0,11005 € |