2.2 µF ±10% 35V Ceramic Capacitor X8L 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GCM21BL8EG225KE07L

DigiKey Part Number
490-GCM21BL8EG225KE07LTR-ND - Tape & Reel (TR)
490-GCM21BL8EG225KE07LCT-ND - Cut Tape (CT)
490-GCM21BL8EG225KE07LDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GCM21BL8EG225KE07L
Description
CAP CER 2.2UF 35V X8L 0805
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
2.2 µF ±10% 35V Ceramic Capacitor X8L 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GCM21BL8EG225KE07L Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 150°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.055" (1.40mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 657
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,47000 €0,47 €
100,28500 €2,85 €
500,21420 €10,71 €
1000,19230 €19,23 €
5000,15548 €77,74 €
1 0000,14410 €144,10 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0000,12635 €379,05 €
6 0000,11968 €718,08 €
9 0000,11633 €1 046,97 €
15 0000,11263 €1 689,45 €
21 0000,11046 €2 319,66 €
30 0000,10838 €3 251,40 €
Manufacturers Standard Package
Unit Price without VAT:0,47000 €
Unit Price with VAT:0,56400 €