
GCM21BL81C105KA58L | |
|---|---|
DigiKey Part Number | 490-8046-2-ND - Tape & Reel (TR) 490-8046-1-ND - Cut Tape (CT) 490-8046-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GCM21BL81C105KA58L |
Description | CAP CER 1UF 16V X8L 0805 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±10% 16V Ceramic Capacitor X8L 0805 (2012 Metric) |
EDA/CAD Models | GCM21BL81C105KA58L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 150°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.055" (1.40mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,15000 € | 0,15 € |
| 10 | 0,09000 € | 0,90 € |
| 50 | 0,06420 € | 3,21 € |
| 100 | 0,05620 € | 5,62 € |
| 500 | 0,04272 € | 21,36 € |
| 1 000 | 0,03857 € | 38,57 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,03155 € | 94,65 € |
| 6 000 | 0,03032 € | 181,92 € |
| 9 000 | 0,02835 € | 255,15 € |
| 15 000 | 0,02818 € | 422,70 € |
| 21 000 | 0,02807 € | 589,47 € |
| 30 000 | 0,02618 € | 785,40 € |
| Unit Price without VAT: | 0,15000 € |
|---|---|
| Unit Price with VAT: | 0,18000 € |

