
GCM21B5C2J681JX03L | |
|---|---|
DigiKey Part Number | 490-GCM21B5C2J681JX03LTR-ND - Tape & Reel (TR) 490-GCM21B5C2J681JX03LCT-ND - Cut Tape (CT) 490-GCM21B5C2J681JX03LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GCM21B5C2J681JX03L |
Description | CAP CER 680PF 630V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 680 pF ±5% 630V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GCM21B5C2J681JX03L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.057" (1.45mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,22000 € | 0,22 € |
| 10 | 0,12800 € | 1,28 € |
| 50 | 0,09220 € | 4,61 € |
| 100 | 0,08130 € | 8,13 € |
| 500 | 0,06286 € | 31,43 € |
| 1 000 | 0,05717 € | 57,17 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,04873 € | 146,19 € |
| 6 000 | 0,04540 € | 272,40 € |
| 9 000 | 0,04373 € | 393,57 € |
| 15 000 | 0,04188 € | 628,20 € |
| 21 000 | 0,04080 € | 856,80 € |
| 30 000 | 0,03977 € | 1 193,10 € |
| Unit Price without VAT: | 0,22000 € |
|---|---|
| Unit Price with VAT: | 0,26400 € |

