
GCM21B5C2J122JX03L | |
|---|---|
DigiKey Part Number | 490-GCM21B5C2J122JX03LTR-ND - Tape & Reel (TR) 490-GCM21B5C2J122JX03LCT-ND - Cut Tape (CT) 490-GCM21B5C2J122JX03LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GCM21B5C2J122JX03L |
Description | CAP CER 1200PF 630V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 1200 pF ±5% 630V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GCM21B5C2J122JX03L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.057" (1.45mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,25000 € | 0,25 € |
| 10 | 0,14400 € | 1,44 € |
| 50 | 0,10420 € | 5,21 € |
| 100 | 0,09210 € | 9,21 € |
| 500 | 0,07172 € | 35,86 € |
| 1 000 | 0,06543 € | 65,43 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,04681 € | 140,43 € |
| 6 000 | 0,04359 € | 261,54 € |
| 9 000 | 0,04198 € | 377,82 € |
| 15 000 | 0,04019 € | 602,85 € |
| 21 000 | 0,03915 € | 822,15 € |
| 30 000 | 0,03814 € | 1 144,20 € |
| Unit Price without VAT: | 0,25000 € |
|---|---|
| Unit Price with VAT: | 0,30000 € |

