Parametric Equivalent

GCM21A5C2J331JX01D | |
|---|---|
DigiKey Part Number | 490-GCM21A5C2J331JX01DTR-ND - Tape & Reel (TR) 490-GCM21A5C2J331JX01DCT-ND - Cut Tape (CT) 490-GCM21A5C2J331JX01DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GCM21A5C2J331JX01D |
Description | CAP CER 330PF 630V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 330 pF ±5% 630V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GCM21A5C2J331JX01D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.039" (1.00mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,21000 € | 0,21 € |
| 10 | 0,12100 € | 1,21 € |
| 50 | 0,08720 € | 4,36 € |
| 100 | 0,07690 € | 7,69 € |
| 500 | 0,05924 € | 29,62 € |
| 1 000 | 0,05381 € | 53,81 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,04438 € | 177,52 € |
| 8 000 | 0,04145 € | 331,60 € |
| 12 000 | 0,03998 € | 479,76 € |
| 20 000 | 0,03836 € | 767,20 € |
| 28 000 | 0,03741 € | 1 047,48 € |
| 40 000 | 0,03650 € | 1 460,00 € |
| Unit Price without VAT: | 0,21000 € |
|---|---|
| Unit Price with VAT: | 0,25200 € |


