
GCM21A5C2E152JX01D | |
|---|---|
DigiKey Part Number | 490-GCM21A5C2E152JX01DTR-ND - Tape & Reel (TR) 490-GCM21A5C2E152JX01DCT-ND - Cut Tape (CT) 490-GCM21A5C2E152JX01DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GCM21A5C2E152JX01D |
Description | CAP CER 1500PF 250V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 1500 pF ±5% 250V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GCM21A5C2E152JX01D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.039" (1.00mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,18000 € | 0,18 € |
| 10 | 0,10500 € | 1,05 € |
| 50 | 0,07480 € | 3,74 € |
| 100 | 0,06560 € | 6,56 € |
| 500 | 0,05028 € | 25,14 € |
| 1 000 | 0,04557 € | 45,57 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,03932 € | 157,28 € |
| 8 000 | 0,03661 € | 292,88 € |
| 12 000 | 0,03527 € | 423,24 € |
| 20 000 | 0,03378 € | 675,60 € |
| 28 000 | 0,03292 € | 921,76 € |
| 40 000 | 0,03208 € | 1 283,20 € |
| 48 000 | 0,03169 € | 1 521,12 € |
| 96 000 | 0,03058 € | 2 935,68 € |
| Unit Price without VAT: | 0,18000 € |
|---|---|
| Unit Price with VAT: | 0,21600 € |

