
GCM219R92A223MA37D | |
|---|---|
DigiKey Part Number | 490-GCM219R92A223MA37DTR-ND - Tape & Reel (TR) 490-GCM219R92A223MA37DCT-ND - Cut Tape (CT) 490-GCM219R92A223MA37DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GCM219R92A223MA37D |
Description | CAP CER 0.022UF 100V X8R 0805 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 0.022 µF ±20% 100V Ceramic Capacitor X8R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GCM219R92A223MA37D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 150°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.95mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,16000 € | 0,16 € |
| 10 | 0,09500 € | 0,95 € |
| 50 | 0,06760 € | 3,38 € |
| 100 | 0,05920 € | 5,92 € |
| 500 | 0,04512 € | 22,56 € |
| 1 000 | 0,04079 € | 40,79 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,03500 € | 140,00 € |
| 8 000 | 0,03254 € | 260,32 € |
| 12 000 | 0,03131 € | 375,72 € |
| 20 000 | 0,02995 € | 599,00 € |
| 28 000 | 0,02916 € | 816,48 € |
| 40 000 | 0,02839 € | 1 135,60 € |
| 48 000 | 0,02803 € | 1 345,44 € |
| 96 000 | 0,02681 € | 2 573,76 € |
| 100 000 | 0,02674 € | 2 674,00 € |
| Unit Price without VAT: | 0,16000 € |
|---|---|
| Unit Price with VAT: | 0,19200 € |

