



GCM188R92A103KA37D | |
|---|---|
DigiKey Part Number | 490-GCM188R92A103KA37DTR-ND - Tape & Reel (TR) 490-GCM188R92A103KA37DCT-ND - Cut Tape (CT) 490-GCM188R92A103KA37DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GCM188R92A103KA37D |
Description | CAP CER 10000PF 100V X8R 0603 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±10% 100V Ceramic Capacitor X8R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GCM188R92A103KA37D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 150°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,11000 € | 0,11 € |
| 10 | 0,06300 € | 0,63 € |
| 50 | 0,04380 € | 2,19 € |
| 100 | 0,03810 € | 3,81 € |
| 500 | 0,02840 € | 14,20 € |
| 1 000 | 0,02540 € | 25,40 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,01955 € | 78,20 € |
| 8 000 | 0,01843 € | 147,44 € |
| 12 000 | 0,01833 € | 219,96 € |
| 20 000 | 0,01789 € | 357,80 € |
| 28 000 | 0,01734 € | 485,52 € |
| 40 000 | 0,01681 € | 672,40 € |
| 48 000 | 0,01656 € | 794,88 € |
| 96 000 | 0,01652 € | 1 585,92 € |
| Unit Price without VAT: | 0,11000 € |
|---|---|
| Unit Price with VAT: | 0,13200 € |

