
GJM1555C1H3R5WB01D | |
|---|---|
DigiKey Part Number | 490-GJM1555C1H3R5WB01DTR-ND - Tape & Reel (TR) 490-GJM1555C1H3R5WB01DCT-ND - Cut Tape (CT) 490-GJM1555C1H3R5WB01DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GJM1555C1H3R5WB01D |
Description | CAP CER 3.5PF 50V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 3.5 pF ±0.05pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GJM1555C1H3R5WB01D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.05pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Q, Low Loss | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,11000 € | 0,11 € |
| 10 | 0,06300 € | 0,63 € |
| 50 | 0,04360 € | 2,18 € |
| 100 | 0,03790 € | 3,79 € |
| 500 | 0,02820 € | 14,10 € |
| 1 000 | 0,02522 € | 25,22 € |
| 2 500 | 0,02210 € | 55,25 € |
| 5 000 | 0,02022 € | 101,10 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,01904 € | 190,40 € |
| 20 000 | 0,01775 € | 355,00 € |
| 30 000 | 0,01710 € | 513,00 € |
| 50 000 | 0,01638 € | 819,00 € |
| 70 000 | 0,01596 € | 1 117,20 € |
| 100 000 | 0,01555 € | 1 555,00 € |
| 120 000 | 0,01536 € | 1 843,20 € |
| 240 000 | 0,01472 € | 3 532,80 € |
| 250 000 | 0,01468 € | 3 670,00 € |
| Unit Price without VAT: | 0,11000 € |
|---|---|
| Unit Price with VAT: | 0,13200 € |

