
GQM2195C2E680FB12D | |
|---|---|
DigiKey Part Number | 490-GQM2195C2E680FB12DTR-ND - Tape & Reel (TR) 490-GQM2195C2E680FB12DCT-ND - Cut Tape (CT) 490-GQM2195C2E680FB12DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GQM2195C2E680FB12D |
Description | CAP CER 68PF 250V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 68 pF ±1% 250V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GQM2195C2E680FB12D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±1% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Q, Low Loss | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.039" (1.00mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,80000 € | 0,80 € |
| 10 | 0,50300 € | 5,03 € |
| 50 | 0,39580 € | 19,79 € |
| 100 | 0,36040 € | 36,04 € |
| 500 | 0,30086 € | 150,43 € |
| 1 000 | 0,28245 € | 282,45 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,24995 € | 999,80 € |
| 8 000 | 0,23976 € | 1 918,08 € |
| 12 000 | 0,23465 € | 2 815,80 € |
| 20 000 | 0,22899 € | 4 579,80 € |
| 28 000 | 0,22568 € | 6 319,04 € |
| Unit Price without VAT: | 0,80000 € |
|---|---|
| Unit Price with VAT: | 0,96000 € |

