GCM1887U1H102JA16J is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Murata Electronics
In Stock: 0
Unit Price: 0,02573 €
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 0,04197 €
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 0,04711 €
Datasheet
1000 pF ±5% 50V Ceramic Capacitor U2J 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GCM1887U1H102JA16J

DigiKey Part Number
490-GCM1887U1H102JA16JTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
GCM1887U1H102JA16J
Description
CAP CER 1000PF 50V U2J 0603
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
1000 pF ±5% 50V Ceramic Capacitor U2J 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GCM1887U1H102JA16J Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 0000,02324 €232,40 €
Manufacturers Standard Package
Unit Price without VAT:0,02324 €
Unit Price with VAT:0,02789 €